BittWare AV-860h Versal™ HBM PCIe Adaptive SoC Card
BittWare AV-860h Versal™ HBM PCIe Adaptive System-on-Chip (SoC) Card is a cutting-edge solution designed to meet the demands of high-performance computing applications. This card features the AMD / Xilinx Versal Adaptive Compute Acceleration Platform (ACAP) and integrated High Bandwidth Memory (HBM2e), offering exceptional bandwidth of up to 800GBps and a total memory capacity of 32GB. The BittWare card supports PCIe Gen5, providing high-speed connectivity and data transfer rates essential for data center workloads, AI/machine learning, edge computing, and network infrastructures. A versatile architecture allows for real-time processing and adaptability, making the AV-860h ideal for complex video processing and scientific computing tasks. With robust performance and advanced features, the AV-860h is a powerful tool for accelerating demanding computational tasks.Features
- Integrates networked, power-optimized cores on an adaptable platform
- PCIe Gen5 support for data transfer speeds 2x faster than Gen 4 and a high-speed interface between CPUs and workload accelerators
- 7nm Versal architecture combines high bandwidth and compute density on an adaptable platform
- Hardened memory NoC supports ultra-high memory bandwidth at over 800GBps using HBM2e
Applications
- Data center workloads
- Edge computing
- AI and machine learning
- Network infrastructures
- Video processing
- Scientific computing
Specifications
- Versal HBM Adaptive SoC
- XCVH1582
- Core speed grade 2
- 32GB HBM2e
- Onboard Flash memory for booting the FPGA
- 32GB LPDDR4 at 4266MHz or 64GB LPDDR4 at 3733MHz external memory
- PCIe 4.0 x16 or 2x PCIe 5.0 x8 (in bifurcation mode) interface directly to the FPGA, connected to the PCIe Hard IP
- I/O expansion
- 8x ARC6-16 connectors connected to the FPGA via 64x SerDes channels
- 48x GTYP
- 16x GTM
- ARC6-8 connector connected to FPGA via 4x SerDes channels
- MCIO for PCIe Gen5 x8
- 8x ARC6-16 connectors connected to the FPGA via 64x SerDes channels
- Clocking
- 2x jitter cleaners for network recovered clocking
- 2x 1PPS (in-board)
- USB
- USB access to BMC, USB-JTAG, and USB-UART
- USB-C on front panel, USB in and out on back panel
- Dual-width passive heatsink cooling standard
- Board management controller
- Onboard CLI
- Python, C++ API
- 200Mbps parallel port connected to the FPGA fabric and the NOC
- USB SD card reader for simple OS images transfer to Arm® processors
- Fast FPGA Boot Flash programming
- Temperature, voltage, and current monitoring
- SNMP agent for centralized management
- Dedicated preprogrammed array of 32 MAC addresses
- I/O port monitoring full QSFP, SFP, QSFP-DD access, and programming through CLI and API
- CLI-based clock selection supporting custom clock configurations
- Electrical
- Onboard power derived from 12V PCIe slot and 2x AUX connectors
- Application-dependent power dissipation
- +5°C to +35°C operating temperature range
- Form factor
- 3/4-length, standard-height PCIe dual-width board
- 10" x 4.37" (254mm x 111.15mm) size
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A11:2020 / EN 61000-3-2:2019 +
• UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A11:2020 / BS
• ICES (Canada) ICES-003 issue Oct. 7, 2020
• RoHS compliant to the 2011/65/EU + 2015/863 directive
Block Diagram
Expansion Options
Đã phát hành: 2025-04-29
| Đã cập nhật: 2025-10-15