BittWare IA-220-U2 U.2 FPGA Accelerator

BittWare IA-220-U2 U.2 FPGA Accelerator features an Intel Agilex FPGA supporting PCIe Gen4 directly coupled to local DDR4 memory, ideal for NVMe acceleration. The IA-220-U2 can be programmed by users developing in-house capabilities or delivered as a ready-to-run pre-configured solution featuring Eideticom’s NoLoad® IP. The IA220-U2 is front-serviceable in a 1U chassis and can be mixed in with storage units in the same server, allowing users to mix-and-match storage and acceleration.

This energy-efficient, flexible compute node is intended to be deployed within conventional U.2 NVMe storage arrays (approximately 1:8 ratio), allowing FPGA-accelerated instances of:
           •  Erasure coding and deduplication
           •  Compression, encryption, and hashing
           •  String/image search and database sort/ join/filter
           •  Machine learning inference

Features

  • PCIe Gen4 support
  • Up to 16GBytes DDR4
  • Intel Agilex™ FPGA with up to 1.4M logic elements

Compliances

           •  FCC (USA) 47CFR15.107 / 47CFR15.109
           •  CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A11:2020 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013 + A1:2019
           •  UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A11:2020 / BS EN 61000-3-2:2019 + A1:2021 / BS EN 610003-3:2013 + A1:2019
           •  ICES (Canada) ICES-003 issue Oct. 7, 2020
           •  Safety: CE (Europe) EN IEC 62368-1:2020+A11:2020 with national differences for Australia, New Zealand, EU Group, Singapore, United States, Canada, and UK
           •  UKCA (United Kingdom) BS EN IEC 62368-1:2020 + A11:2020
           •  AS/NZS 62368-1 3rd Edition, revised Oct. 22, 2021
           •  CAN/CSA C22.2 No. 62368-1:19, revised Oct. 22, 2021
           •  RoHS compliant to the 2011/65/EU + 2015/863 directive

Block Diagram

Block Diagram - BittWare IA-220-U2 U.2 FPGA Accelerator
Đã phát hành: 2021-08-31 | Đã cập nhật: 2025-10-15