BittWare RFX-8440L RFSoC L-Band Transceiver Card
BittWare RFX-8440L RFSoC L-Band Transceiver Card is an L-band digital direct sampling transceiver with the third generation AMD Zynq® UltraScale+™ RFSoC. This AMD Zynq UltraScale+ RFSoC integrates RF-class A/D and D/A converters into the Zynq FPGA fabric and multi-core Arm® processor subsystem. This creates a multi-channel data conversion and processing solution on a single chip. The RFX-8440L transceiver card is designed to work in a host system or standalone. This transceiver card features 200Gbps digital I/O and variable gain-controlled RF inputs. The RFX-8440L transceiver card gets power via an external power connector and communicates via an on-board RJ45 connector. This transceiver card operates at 5°C to 35°C temperature range and is RoHS-compliant.Features
- Support third-generation AMD Zynq® UltraScale+™ RFSoC
- Variable gain-controlled RF inputs
- 200Gbps digital I/O
- 5°C to 35°C operating temperature range
- Manufactured to IPC-A-610 class 2
- RoHS-compliant
- CE, FCC, UKCA, and ICES approvals
Specifications
- FPGA:
- AMD Zynq UltraScale+ RFSoC
- XCZU43 in an E1156 package
- Core speed grade-2
- AMD Zynq UltraScale+ RFSoC
- Analog:
- L-band 1GHz - 2GHz: Includes several signal conditioning components, including variable gain
- 4 x 5GSPS 14-bit ADCs: -40dBm to 0dBm (default)
- 4 x 10GSPS 14-bit DACs: -40dBm to 0dBm (default)
- Programmable clocks
- External reference and triggers
- SSMC style connectors
- On-board flash:
- Flash memory for booting FPGA
- Flash memory for Arm® bootloader and OS image
- External memory:
- 16GB DDR4 processing system (Arm) memory with ECC
- 8GB DDR4 programmable logic memory with ECC
- External digital interfaces:
- Processing system:
- PCIe Gen2 x1
- RJ45 Ethernet
- USB UART, USB 3.0
- Mini DisplayPort
- Programmable logic:
- Up to 200Gb/s available via:
- Option 1: Inboard OCuLink
- Option 2: Front panel 2x QSFP28
- AMD hard IP support for dual 100GbE and PCIe Gen4
- Up to 200Gb/s available via:
- Processing system:
- Cooling:
- Standard: double-width passive heatsink
- Electrical:
- On-board power derived from 6-pin AUX connector
- Power dissipation is application-dependent
- 50W typical maximum power consumption
Block Diagram
L-Band Frequency Response Graph
Infographic
Đã phát hành: 2024-03-15
| Đã cập nhật: 2025-06-24