BittWare XUP-P3R FPGA Accelerator Cards
BittWare XUP-P3R FPGA Accelerator Cards are 3/4-length PCIe x16 cards based on the Xilinx Virtex UltraScale+ FPGA, which delivers high performance, high bandwidth, and reduced latency for systems requiring massive data flow and packet processing. The XUP-P3R cards offer extensive memory configurations, including support for up to 512GB, sophisticated clocking and timing options, and four front-panel QSFP cages, each supporting 100Gbps (4x25 G) and 100GbE. The serial expansion port (SEP) allows the XUPP3R to be expanded for an additional PCIe Gen3 x16 slot, supplementary 4 QSFPs, or connection between two XUPP3Rs. BittWare XUP-P3R FPGA Accelerator Cards integrate a board-management controller (BMC) for advanced system monitoring and simplifying platform integration and management. The XUP-P3R is ideal for data center applications, including network processing and security, acceleration, storage, broadcast, and SigInt.Features
- Extensive memory configurations, up to 512GB DDR4
- Integrates BMC for advanced system monitoring
- 4x 100GbE via 4 QSFP28
- 2.5M LCs FPGA by Xilinx up to VU9P
- Simplifies platform integration and management
Specifications
- FPGA
- Virtex UltraScale+ VU9P
- Core speed grade – 2
- Onboard flash memory for booting FPGA
- External memory
- 4 DIMM sites, each supporting
- Up to 128 GBytes DDR4 x72 with ECC
- Up to 576 Mbits dual QDR-II+ x18 (2 independent 288 Mbit banks)
- 4 DIMM sites, each supporting
- x16 Gen3 host interface directly to FPGA
- Micro USB 2.0 ports for debugging and programming FPGA and Flash
- Serial expansion port (SEP)
- Expansion interface to FPGA via 20x GTY transceivers (optional; requires the second slot)
- 14x GPIO signals to the FPGA
- Board management controller
- Voltage, current, and temperature monitoring
- Power sequencing and reset
- Field upgrades
- FPGA configuration and control
- Clock configuration
- I2C bus access
- USB 2.0
- Voltage overrides
- Voltage, current, and temperature monitoring
- FPGA development
- QSFP cages
- 4 QSFP28 (zQSFP) cages on the front panel connected directly to FPGA via 16 transceivers
- Each supports 100GbE, 40GbE, 4x 25GbE, or 4x 10GbE and can be combined for 400GbE
- Cooling
- Double-width active fan and heatsink - standard
- Double-width passive heatsink - optional
- Double-width advanced passive cooling with heat pipes - optional
- Electrical
- Onboard power derived from a 12V PCIe slot & an AUX connector (6-pin)
- Power dissipation is application-dependent
- +5°C to +35°C operating temperature range
- Form factor
- 3/4-length, standard-height PCIe dual-slot board
- 9.4" x 4.37"
- Application development
- HDL/Verilog
- BittWorks II Toolkit – host, command, and debug tools for BittWare hardware
- Xilinx Vivado Design Suite
- OpenCL - Xilinx SDAccel dev environment, SDAccel platform release, and pre-built examples for XUP-P3R
- HDL/Verilog
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015/A11:2020 / EN55024:2010 / EN 55035:2017 / EN 61000-3-2:2014 / EN 610003-3:2013
• UKCA (United Kingdom) BS EN 55032:2012/AC:2013 / BS EN55024:2010 / BS EN 55035:2017 / BS EN 61000-3-2:2014 / BS EN 610003-3:2013
• ICES (Canada) ICES-003 issue 7
• Safety objectives referred to in Article 3 and set out in Annex I of DIRECTIVE 2014/35/EU have been fulfilled
• RoHS compliant to the 2011/65/EU + 2015/863 directive
Videos
Form Factor Comparison Chart
Cooling Options
SEP Modules Diagram
Block Diagram
Infographic
Đã phát hành: 2020-06-11
| Đã cập nhật: 2025-10-15