BIVAR SMFLP Flexible Light Pipe Systems
BIVAR SMFLP Flexible Light Pipe Systems provide a reliable way to transmit light from PCB-mounted LEDs to front-panel indicators. These are ideal for applications where space constraints, enclosure layouts, or design requirements prevent direct LED placement. The BIVAR SMFLP Flexible Light Pipe Systems pairs a surface-mount LED adapter with flexible optical fiber, enabling efficient light routing from compact SMD LEDs to front-panel indicators.
Features
- Designed for SMD LEDs in PCB layouts that prevent direct LED placement
- Optical fiber available in 1mm or 2mm diameters
- Fiber length ranges from 1" to over 100 feet
- Multiple lens shapes: round, oval, rectangular
- Color-coded fiber jackets for easy identification
Applications
- Compact electronics
- Communications equipment
- Instrumentation
Additional Resource
Dimensions
Đã phát hành: 2025-12-19
| Đã cập nhật: 2026-01-13