BJB P2F Fixing Elements for LED PCBs

BJB P2F (Push-to-Fix) Fixing Elements for LED PCBs offer low insertion loss and reliable heat dissipation due to constant pressure. These fixing elements provide a quick assembly process that improves production efficiency and reduces production costs. The P2F fixing elements are designed for hole patterns in a light fitting 4mm to 4.8mm in PCBs. These P2F elements eliminate the potential damage from screw mounting due to low insertion force. BJB P2F fixing elements for LED PCBs feature shock and vibration resistance, low insertion force, and multiple colored silicone rings that note the various thickness of the rings.

Features

  • Low insertion force, shock, and vibration resistant
  • Reliable heat dissipation due to a constant pressure
  • Removable connection and even heat dissipation due to a constant pressure
  • Removable connection
  • Quick assembly process improves production efficiency and reduces production costs
  • Floating connection compensates for tolerance and thermal length variations
  • Assembly without any additional tools

Push-to-Fix Fixing Element (P2F)

BJB P2F Fixing Elements for LED PCBs
Đã phát hành: 2018-11-05 | Đã cập nhật: 2022-09-12