BJB Universal Wire Connectors

BJB Universal Wire Connectors are 2, 3, and 5 contact connectors that enable a number of wire cross sections to be combined into a single connector. These connectors feature an integrated wire stripping length gauge and high pull-out forces. BJB Universal Wire Connectors are IEC rated for 450V and 24A, and feature a clamping range between 24AWG and 18AWG.

Features

  • 2, 3, and 5 conductor configurations
  • High pull-out forces
  • Connection of rigid wires without activating release lever
  • Viewing window for visual inspection of clamping points
  • Gauge for ideal wire stripping length

Specifications

  • 450V IEC / 300V UL ratings
  • 24A nominal current
  • 24AWG to 18AWG clamping rnages
  • Solid, stranded, and flexible wire types
  • 9-10mm wire stripping length
  • IP20 protection class
Đã phát hành: 2022-09-21 | Đã cập nhật: 2025-07-31