B&K Precision Model 1739 DC Power Supply

B&K Precision Model 1739 DC Power Supply is a high resolution, low current DC power source designed for small current applications. The power supply features a MOSFET circuit design and is capable of current output as low as 1mA with a 100µA settable resolution. Output voltage and current are continuously monitored with two 4-digit LED displays. A high-performance AC line filter minimizes noise on the power line before rectification, allowing for very low ripple and noise at the output. This power supply is well suited for electrical and electronics applications requiring precise levels of low current, including 4mA to 20mA current loop testing, calibration, or basic IC testing.

Features

  • Low 1mA settable current limit with 0.1mA resolution
  • Output on/off button
  • Exceptionally low current ripple and noise (<0.4mArms)
  • Excellent regulation
  • Constant voltage (CV) and constant current (CC) operation
  • Two large and easy-to-read LED displays to provide good visibility in bright or low light conditions
  • CV and CC mode indicator
  • Automatic recall of saved voltage and current settings upon power-up
  • RS-232 interface
  • Isolated output
  • Overload protection
  • Reverse polarity protection
  • Power-on self-test

Applications

  • Current loop testing
  • Calibration
  • Basic IC testing

Specifications

  • 0 to 30V voltage output range
  • 0 to 999.9mA output current range
  • 10mV voltage meter resolution
  • 0.1mA current meter resolution
  • -15°C to +70°C (+5°f to +158°F) operating temperature range
  • ≤70VA power consumption
  • 5% relative humidity
  • 9lbs. (4kg) in weight
  • 5.5" x 6.2" x 12.5" (140mm x 158mm x 318mm) in dimension (WxHxD)
  • 3-year warranty
Đã phát hành: 2012-09-04 | Đã cập nhật: 2022-03-11