B&K Precision Model 9111 60V Multi-Range DC Power Supply

B&K Precision Model 9111 60V Multi-Range DC Power Supply is a 60V digitally controlled DC power supply. Instead of fixed output ratings, voltage and current limits are automatically recalculated for each setting. With expanded choices of volt/amp combinations, the Model 9111 component reduces the number of power supplies required and frees up valuable bench space.

Features

  • Output rating up to 180W within 60V / 8A
  • Digitally controlled, multi-ranging output
  • 10mV / 1mA resolution over the full range
  • Bright, easy to read display
  • Very compact and lightweight
  • Low ripple and noise
  • OCP, OVP, and OTP protection
  • Output On/Off control
  • Store and Recall 4 x 100 groups of preset Volt/Amp values
  • Temperature controlled, variable speed fan cooling

Specifications

  • 0 to 60V output voltage
  • 0 to 8A output current
  • 180W maximum power
  • 7.7lbs. (3.5kg) in weight
  • 88mm x 175mm x 282mm (3.47" x 6.9" x 11.11") in dimension
  • 1-year warranty
  • Power cord and manual included
Đã phát hành: 2014-09-25 | Đã cập nhật: 2022-03-11