B&K Precision 2510 Handheld Digital Storage Oscilloscopes

B&K Precision 2510 Handheld Digital Storage Oscilloscopes provide floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These 60MHz and 100MHz bandwidth scopes offer 1GSa/s sample rates, 2Mpts waveform memory, 32 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior.

The built-in 6000-count multimeter enables users to quickly switch over from an oscilloscope to a DMM to measure DC/AC voltage and current, resistance, and capacitance, including diode and continuity tests. These handheld scopes feature many useful recording functions such as trend plot. This allows data logging from the scope or multimeter. Additionally, the scope recorder function offers users 7Mpts record length on a single channel or 3.5Mpts on a dual channel. The 2510 Series handheld oscilloscopes are ideal for industrial applications, power systems, electronics design, and field test and service.

Features

  • 60MHz (2511/2515) and 100MHz (2512/2516) bandwidth
  • 1GSa/s sample rate
  • Deep waveform memory up to 2Mpts
  • 2 fully isolated and floating 1,000 V CAT II, 600 V CAT III rated inputs (isolated models 2515 and 2516)
  • 300 V CAT II rated inputs (non-isolated models 2511 and 2512)
  • Built-in 6000-count DMM with dedicated terminals for current measurement
  • Scope and meter trend plot functions for data logging
  • Bright 5.7” color display
  • Compact and lightweight, 3.4lbs (1.54 kg)
  • FFT including four additional math functions - Add, Subtract, Multiply, and Divide
  • 32 automatic measurements
  • USB host port for saving and recalling waveform setups, data, and screenshots on a USB flash drive
  • USB connectivity for remote PC control via a soft panel
  • Advanced tools include digital filters with adjustable limits, scope, and waveform recorder mode
  • Multi-language user interface
  • Up to three hours of continuous battery operation

Applications

  • Industrial applications
  • Power systems
  • Electronics design
  • Field test and service
Đã phát hành: 2013-10-09 | Đã cập nhật: 2025-04-25