B&K Precision 8550 Series Programmable DC Electronic Loads
B&K Precision 8550 Series Programmable DC Electronic Loads consist of two models, the 8550 and 8551, and are designed to test and evaluate power supplies, DC-DC converters, batteries, battery chargers, and photovoltaic arrays. The 8550 Series Programmable DC Electronic Loads deliver value and performance with sink capabilities up to 350W and an advanced feature set. Static operating modes for the 8550 series include constant current (CC), constant voltage (CV), constant resistance (CR), and constant power (CW). Configurable list, transient, and automatic test modes offer dynamically changing load conditions for evaluating various DC sources. The DC Electronic Loads' dedicated battery discharge mode simplifies battery testing with configurable stop conditions. The load behavior for the 8550 series can be triggered internally, externally, or remotely. Operating software and battery test software are provided for remote PC control and monitoring through the RS232 interface. The general purpose handler interface offers a pass/fail feedback and simplifies integration with PLC devices, commonly found in production and manufacturing environments. B&K Precision 8550 Series Programmable DC Electronic Loads' measurement data and other parameters can be logged directly to a flash drive connected to the front panel USB host port.Features
- Up to 350W power density in a compact 2U half-rack form factor
- Up to 20kHz transient mode in CC mode
- CC/CV/CR/CW operating modes
- Front-panel remote sense terminals
- List mode programming
- Automatic test mode
- Overvoltage, overcurrent, and overpower protection, remote reverse voltage, and key-lock function
- Thermostatically-controlled fans for quiet operation
- Short-circuit test
- CR-LED mode to simulate the loading behavior of typical LEDs
- Configurable battery discharge test
- Adjustable voltage/current slew rate
- Front panel USB host port for logging measurement data
- Save/recall instrument settings to internal memory
- Analog current monitoring BNC output
- Operating software and battery test software provided
- 4.3-inch LCD screen
- RS232 and Handler interfaces
Applications
- Power supplies
- DC-DC converters
- Batteries
- Battery chargers
- Photovoltaic arrays
Specifications
- 8550
- DC Electronic Load: 150V, 30A, 175W
- 0V to 150V input voltage
- 175W input power
- Input current
- Low 0A to 3A
- High 0A to 30A
- Minimum operating voltage
- Low 0.15V at 3A
- High 1.5V at 30A
- O°C to +40°C temperature range
- 8551
- DC Electronic Load: 150V, 60A, 350W
- 0V to 150V input voltage
- 350 Winput power
- Input current
- Low 0A to 6A
- High 0A to 60A
- Minimum operating voltage
- Low 0.15V at 6A
- High 1.5V at 60A
- O°C to +40°C temperature range
Videos
Đã phát hành: 2023-06-09
| Đã cập nhật: 2025-10-21