B&K Precision DAS220-BAT Portable 10-Channel Data Recorder
B&K Precision DAS220-BAT Portable 10-Channel Data Recorder offers four alarm outputs, a resistance to 10kΩ, and a measure voltage to ±100V. The DAS220-BAT features a 10" touchscreen TFT display, 10 built-in universal analog inputs, and 32GB of internal solid-state memory. This data recorder measures and records parameters commonly found in process applications, including temperature, current, frequency, and pulse. B&K Precision DAS220-BAT Portable 10-Channel Data Recorder operates in a 0°C to +40°C operating temperature range and has dimensions of 66mm x 298mm x 176mm.Features
- Wide 10" touchscreen TFT display
- 10 built-in universal analog inputs
- Extended battery life of up to 15 hours
- Virtual networking computing (VNC) capability for replicating the instrument’s front-panel interface on PCs
- 4 timing logic input channels for pulse count, frequency, and PWM measurements
- Versatile temperature measurements supporting thermocouples and Pt100 / Pt1000 temperature sensors
- Free DasLab operating software
Specifications
- 1Ω (range 1kΩ) and 10Ω (range 10kΩ) accuracy
- 12 channels
- 16-bit resolution
- 32GB internal flash drive size
- 100VAC / 240VAC power supply
- 100 VDC input voltage rating
- 66mm x 298mm x 176mm dimensions
- 0°C to +40°C operating temperature range
Inputs & Connections
Videos
Đã phát hành: 2019-05-06
| Đã cập nhật: 2023-06-13