Bosch BMA456 Shuttle Board 3.0

Bosch Sensortec BMA456 Shuttle Board 3.0 is a PCB with the BMA456 accelerometer included. The BMA456 Shuttle Board 3.0 combined with the application board 3.0 allows various functionalities to be evaluated with the BMA456. The BMA456 Shuttle Board 3.0 allows easy access to the sensor pins via a simple socket and directly plugs into the Bosch Sensortec’s application board 3.0.

Dimensions mm

Mechanical Drawing - Bosch BMA456 Shuttle Board 3.0
Đã phát hành: 2021-09-13 | Đã cập nhật: 2022-03-11