Bourns 15322x HPHR Chokes

Bourns 15322x High Power High Ripple (HPHR) Chokes offer a 50A to 133A rated current range, 13mΩ maximum DC resistance, and inductance up to 250μH. These chokes feature low winding capacity, one-layer helical winding, excellent cooling characteristics, and KLL technology. HPHR chokes have a wide operating temperature range of -40°C to +125°C, making them suitable for a variety of environments. Applications ideal for 15322x chokes from Bourns include DC-DC converters, current doublers, and PFCs.

Features

  • Low winding capacity
  • One-layer helical winding
  • KLL technology
  • Excellent cooling

Applications

  • HPHR
  • DC-DC converters
  • Current doubler
  • PFCs

Specifications

  • 50A to 133A rated current range
  • 13mΩ maximum DC resistance
  • Up to 250μH inductance
  • 60A to 186A peak current range
  • Ferrite core material
  • -40°C to +125°C operating temperature range

Videos

Dimensions

Mechanical Drawing - Bourns 15322x HPHR Chokes
Đã phát hành: 2025-08-01 | Đã cập nhật: 2025-09-30