Bourns 2017 FLAT® GDT Surge Arrestors
Bourns 2017 Gas Discharge Tube (GDT) Surge Arrestors with FLAT® Technology offer a 2-electrode GDT in an innovative flat-package design. Bourns FLAT technology delivers a low profile solution for high density and height-restricted PCB applications. Bourns 2017 surge arrestors are ITU K.12 Class III devices rated at 10kA on an 8/20µs waveform. The series is offered with DC breakdown voltages ranging from 90V to 420V and is available in horizontal and vertical surface-mount versions as well as a leadless design for cartridge or clamp fit applications.Features
- 10kA 8/20µs rated
- Compact, horizontal, space saving design
- Robust surge current ratings
- Stable performance over the life
- Low leakage and insertion loss
- Constant capacitance regardless of voltage
- Voltage limiting suitable for sensitive equipment
- Low arc voltage
- Wide range of voltages
- RoHS compliant
Applications
- Telecom Customer Premises Equipment (CPE)
- Industrial communications
- Surge protective devices
- High density PCB assemblies
Additional Resources
Videos
Đã phát hành: 2015-10-07
| Đã cập nhật: 2022-03-11