Bourns 5.0SMDJ-R Transient Voltage Suppressor Diodes

Bourns 5.0SMDJ-R Transient Voltage Suppressor (TVS) Diodes are designed for surge and ESD protection applications and come in a compact chip package DO-214AB (SMC) size format. The Bourns 5.0SMDJ-R offers a working peak reverse voltage range from 12V to 30V and a breakdown voltage up to 36.8V. Typical fast response times are <1.0ps from 0V to breakdown voltage. Bourns chip diodes conform to JEDEC standards, are easy to handle with standard pick-and-place equipment, and the flat configuration minimizes roll away.

Features

  • Surface-mount SMC package
  • 12V to 30V standoff voltage
  • 5000W peak pulse power
  • 0.1% ΔVBR x VBR at +25°C x ΔT typical temperature coefficient
  • RoHS-compliant and halogen-free

Applications

  • Portable communications
  • Computing and video equipment

Specifications

  • 300A peak forward surge current
  • 1382.2 maximum peak pulse current
  • 5V maximum instantaneous forward voltage
  • 36.8V breakdown voltage
  • 6W steady state power dissipation
  • -55°C to +150°C operating temperature range

Dimensions

Mechanical Drawing - Bourns 5.0SMDJ-R Transient Voltage Suppressor Diodes
Đã phát hành: 2025-11-18 | Đã cập nhật: 2025-11-23