Bourns 70ABJ-F Female Modular Contacts
Bourns 70ABJ-F Female Modular Contacts are an off-the-shelf product ideal for multiple applications, with no NRE required and reduced time-to-market for final product. The 70ABJ-F model offers a voltage rating of 60V, 1.27mm pitch, SMD, a two or four-contact option, current rating of 3A per contact, precious metal plating, a high number of mating cycles, and twin hot contacts (symmetrical pad layout). The 70ABJ-F Female Modular Contacts are ideal for handheld communication devices, such as mobile phones, pagers, and cordless phones, as well as portable consumer equipment such as PDAs, notebook PCs, cameras, and more.Features
- 1.27mm pitch
- Precious metal contacts
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
Applications
- Handheld Communications
- Mobile phones
- Pagers
- Cordless phones
- GPS
- PICs
- Radios
- Portable Consumer Equipment
- PDAs
- HPCs
- Notebook PCs
- Cameras
- Dictaphones
- PICs
- Games
Đã phát hành: 2010-09-27
| Đã cập nhật: 2022-03-11