Bourns AMS22B Analog Rotary Position Sensors
Bourns AMS22B Analog Rotary Position Sensors are designed to meet the specifications of heavy-duty applications. These single-turn non-contacting rotary sensors feature a 1/4" stainless steel shaft supported by a bronze sleeve bearing. The AMS22B are highly versatile panel mount position sensing devices which provide factory programmable electrical angle from 10° to 360°. These sensors offer high resistance towards vibration/shock and also resist the entry of fluids/dust. Bourns AMS22B Analog Rotary Position Sensors are available in a bushing mount configuration with a rotational life of up to 50 million cycles.Features
- Non-contacting magnetic technology
- Highly resistant to vibration/shock
- Highly resistant to fluid/dust ingress
- Programmable at factory for zero position
- Robust design for industrial applications
- Low hysteresis with high repeatability
- Wide operating temperature range
- RoHS compliant
Applications
- Patient platform positioning feedback
- Pneumatic control valve position feedback
- Draw wire position sensors
- Remote communications antenna positioning
- Actuator motor position feedback
- Automated manufacturing robotics
- Tilt control and tilt positioning feedback
- Foot pedal, steering, lift-and-shuttle, and suspension systems
Additional Resources
Đã phát hành: 2013-05-09
| Đã cập nhật: 2022-03-11