Bourns SRF3216A Common Mode Chip Inductors
Bourns SRF3216A Common Mode Chip Inductors offer a shielded construction, low radiation, bifilar windings, and an impedance range from 90Ω to 2200Ω at 100MHz. The SRF3216A components are AEC-Q200 qualified, RoHS compliant, and halogen-free. The Bourns SRF3216A Common Mode Chip Inductors are ideal for EMI suppression in data and signal lines, CANbus, automotive/consumer electronics, and telecom devices.Features
- Shielded construction, low radiation
- Bifilar wound
- AEC-Q200 qualified
- Halogen-free
- RoHS compliant
Applications
- Data and signal lines
- CANbus
- Automotive electronics
- Consumer electronics
- Telecom devices
Specifications
- 50VDC rated voltage
- 125VDC withstanding voltage
- 200mA to 400mA maximum DC current range
- 10MΩ minimum insulation resistance at 100VDC
- DCR range
- 0.15Ω to 1.10Ω typical
- 0.3Ω to 1.2Ω maximum
- -55°C to +125°C temperature range
- +20°C temperature rise at rated Irms
- Materials
- Ferrite core
- Enameled copper wire
- Tin terminal finish
- 90Ω to 2200Ω impedance range at 100MHz, 1V
- ±25% inductance tolerance
Additional Resources
Đã phát hành: 2016-01-13
| Đã cập nhật: 2022-03-11