Bourns SRP4012TA Shielded Power Inductors

Bourns SRP4012TA Shielded Power Inductors for Automotive Systems

Bourns SRP4012TA Shielded Power Inductors for Automotive Systems have a low profile(1.0 mm) shielded construction with a carbonyl powder core, high saturation current and an inductance range of 0.10 to 10 μH. The SRP4012TA series is AEC-Q200 qualified, RoHS compliant and halogen free. Applications include automotive systems, DC/DC converters, and power supplies.
Learn More about Bourns SRP Series Shielded Power Inductors

Features
  • Shielded construction
  • Carbonyl powder core
  • High saturation current
  • Low profile - 1.0 mm
  • Inductance range: 0.10 to 10 μH
  • AEC-Q200 qualified
  • RoHS compliant* and halogen free**
Applications
  • Automotive systems:
    • Driver assistant
    • Information
    • Entertainment
    • Lighting
  • DC/DC converters
  • Power supplies
Part NumberDescriptionData SheetInductanceToleranceMaximum DC CurrentMaximum DC Resistance







Loading First Previous Next Last
eNews
  • Bourns
Đã phát hành: 0001-01-01 | Đã cập nhật: 0001-01-01