Bourns SM453229A-381N7Y AEC-Q200 LAN Transformers
Bourns SM453229A-381N7Y Automotive-Grade 10/100/1000 Base-T Chip LAN Transformers are IEEE 802.3 Ethernet compatible network transformers. Unlike traditional LAN transformers made using multiple toroidal core transformers and common mode chokes, these Bourns transformers utilize a discrete, center-tapped component wound on a drum core. This design feature enables the transformers to emulate the result of a toroid core with a closed magnetic path, with the added benefit of a high degree of PCB layout flexibility. Bourns SM453229A-381N7Y AEC-Q200 LAN Transformers are ideal for Ethernet, telecommunications, and other applications.Features
- IEEE 802.3 Ethernet compatible
- 10/100/1000 Base-T compatible
- Discrete transformers and common mode chokes
- Automotive-grade
- HiPot isolation 1500VAC @ 60s
- Pairing common mode choke SRF2012A-801Y for EMI reduction
- -40°C to +105°C temperature range
- RoHS compliant and halogen-free
- AEC-Q200 compliant
Applications
- Ethernet
- Telecommunications
- Network devices
- Single Pair Ethernet (SPE)
Videos
Đã phát hành: 2021-12-07
| Đã cập nhật: 2022-08-01