Bourns AV Automotive Grade Varistors

Bourns AV Series Automotive Grade Varistors offer excellent transient energy distribution. The varistors are transient suppressors with temperature-independent suppression characteristics, enabling protection from -55°C to +125°C. The compact varistors require less board space than silicon TVS diodes, allowing for greater circuit board layout flexibility. Bourns AV Series Automotive Grade Varistors applications include anti-lock brake systems, direct-ignition systems, airbag control systems, and wiper motors.

Features

  • Formerly a KEKO-Varicon product
  • 0805, 1206, 1210, 1812, and 2220 sizes
  • 12V, 24V, and 42V supply voltages
  • Broad range of current- and energy-handling capabilities
  • Low 40V to 110V clamping voltage range
  • Non-sensitive to mildly activated fluxes
  • Non-plastic coating for better flammability rating
  • +125°C max continuous operating temperature
  • Load dump energy up to 50J available
  • AEC-Q200 Grade 1 available
  • RoHS compliant

Applications

  • Anti-lock brake systems
  • Airbag control systems
  • Air conditioning
  • Direct ignition systems
  • Wiper motors
  • Central locking systems
  • Seat adjustment motors
  • Seat heating
  • Window lifting systems
Đã phát hành: 2020-03-02 | Đã cập nhật: 2024-03-20