Bourns CC322522A AEC-Q200 Compliant Chip Inductors

Bourns CC322522A AEC-Q200 Compliant Chip Inductors are wound on a ferrite core that provides low DC resistance and high-rated current. Encapsulation construction allows these Bourns inductors to retain high resistance to heat, humidity, mechanical shock, and pressure. Bourns CC322522A Chip Inductors comply with the AEC-Q200 standard and operate over a -40°C to +150°C temperature range. These inductors are ideal for RF signal processing, resonant circuits, filters, and low-power management applications for cable modems, set-top boxes, cell phones, and other mobile electronics.

Features

  • High-rated current
  • High resistance to heat and humidity
  • Resistance to mechanical shock and pressure
  • Accurate dimensions for automatic placement
  • AEC-Q200 compliant
  • RoHS compliant

Applications

  • Low power management applications
    • Cable modems/set-top boxes
    • Cellular phones
    • Tablets/mobile electronic devices
  • RF signal processing
  • Resonant circuits and filters

Specifications

  • 1μH to 100μH inductance
  • 8MHz to 100MHz self-resonant frequency
  • -40°C to +150°C operating temperature range
  • 0.15A to 1.35A rated current
  • 3.2mm x 2.5mm x 2.2mm dimensions
Đã phát hành: 2020-03-25 | Đã cập nhật: 2024-03-21