Bourns CDSOD323-TxxC TVS Diodes
Bourns CDSOD323-TxxC TVS Diodes are voltage suppressor devices for surge and ESD protection applications in a SOD323 package size format. Bourns CDSOD323-TxxC TVS diodes offer a choice of voltage types ranging from 3V to 24V in a unidirectional or bidirectional configuration. These Bourns TVS diodes protect 1 line of 1 I/O port and feature low capacitance of approximately 3pF typical. The CDSOD23-TxxC series replaces 0805 MLV devices. Bourns chip diodes conform to JEDEC standards, are easy to handle on standard pick and place equipment, and feature a flat configuration that minimizes roll away.Features
- RoHS compliant
- Protects one line or one I/O port
- Bidirectional configuration
- ESD protection 30kV max.
- ~3pF typical low capacitance
- Replaces 0805 MLV devices
Applications
- Cellular phones
- PDAs and notebooks
- Digital cameras
- MP3 players and GPS
- USB interface
Đã phát hành: 2010-08-13
| Đã cập nhật: 2022-03-11