Bourns CDSOT23-SM712-Q Surface Mount TVS Diode
Bourns CDSOT23-SM712-Q Surface Mount TVS Diode provides protection for data ports that meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge) requirements. This diode is AEC-Q101 compliant and offers a working peak voltage of 7V to 12V, 30kV maximum ESD protection, and a 400W peak pulse power rating. The SOT23 packaged device mounts directly on the industry-standard SOT23 footprint, and this diode conforms to JEDEC standards, making it easy to handle with standard pick-and-place equipment. Bourns CDSOT23-SM712-Q Surface Mount TVS Diode is suitable for wireless systems, network protection, portable electronics, and RS-485 port protection.
Features
- Provides ESD, EFT, and surge protection
- Conforms to JEDEC standards
- Easy to handle with standard pick-and-place equipment
- Flat configuration, minimizing roll away
Applications
- Wireless systems
- Network protection
- Portable electronics
- RS-485 port protection
Specifications
- AEC-Q101 compliant
- 7V to 12V working peak voltage
- 7.5V or 13.3V minimum breakdown voltage
- 30kV maximum ESD protection
- 17A peak pulse current
- -55°C to +150°C operating temperature range
- SOT23 package
Dimensions
Đã phát hành: 2026-05-11
| Đã cập nhật: 2026-05-12