Bourns CDSOT23-T24CAN-Q AEC-Q101 CANbus Protectors
Bourns CDSOT23-T24CAN-Q CANbus Protectors are AEC-Q101-qualified surge protectors for CAN interfaces in automotive applications. CDSOT23-T24CAN-Q comes in an SOT23-3 package with dual bidirectional TVS for protecting both lines of a single CAN interface. These Bourns CANbus protectors feature 26.2V minimum breakdown voltage, making them ideal for transceivers with internal circuitry for 24V power supply miswiring.CDSOT23-T24CAN-Q provides ±30kV contact discharge ESD protection per IEC 61000-4-2 and 500V surge protection per IEC 61000-4-5 (Level 1). Bourns CDSOT23-T24CAN-Q improves the reliability of automotive and industrial CANbus systems. This series also improves robustness against damage from ESD and other transient voltage events.
Features
- Single device for two I/O lines
- Low capacitance for high-speed CANbus
- IEC 61000-4-2 30kV ESD
- IEC 61000-4-5 (Level 1, CWG 1.2/50) 500V Surge
- RoHS compliant
Applications
- High-speed CANbus
- Automotive
- Industrial control networks
- Smart distribution systems (SDS)
- DeviceNet™
- Factory and process automation systems
Specifications
- 24V repetitive peak off-state voltage
- 8A non-repetitive peak impulse current, 8/20μs waveform
- 6A non-repetitive peak impulse current, 1.2/25μs waveform
- 30kV ESD (IEC 61000-4-2 Contact)
- -40°C to +150°C junction temperature
- 100nA maximum leakage current
- 26.2V minimum breakdown voltage
Block Diagram
Application Circuit
Đã phát hành: 2017-10-18
| Đã cập nhật: 2022-03-11