Bourns CR01005 01005-Size Thick Film Chip Resistors
Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors are sulfur-resistant and meet the current downsizing market trend. The extra small 01005 (0402) CR01005 series has a power rating of 0.03W at +70°C and a resistance range of 10Ω to 1MΩ. A three-layer termination process with a nickel barrier helps prevent leaching and provides excellent solderability. Bourns Model CR01005 Series 01005-Size Thick Film Chip Resistors applications include mobile devices, consumer electronics, industrial automation, power supplies, LED lighting, and communication base stations.Features
- 0.03W power rating at +70°C
- Tight tolerance of bottom electrode width
- Three-layer termination process with nickel barrier helps prevent leaching and provides excellent solderability
- 1% and 5% tolerance options
- Tape and reel packaging
- RoHS compliant
Applications
- Mobile devices
- Consumer electronics
- Industrial automation
- Power supplies
- LED lighting
- Communication base stations
Construction
View Results ( 18 ) Page
| Mã Phụ tùng | Điện trở | Dung sai |
|---|---|---|
| CR01005-J/-000GLF | 0 Ohms | 5 % |
| CR01005-JW-222GLF | 2.2 kOhms | 5 % |
| CR01005-JW-331GLF | 330 Ohms | 5 % |
| CR01005-FV-49R9GLF | 49.9 Ohms | 1 % |
| CR01005-FW-1000GLF | 100 Ohms | 1 % |
| CR01005-FW-1001GLF | 1 kOhms | 1 % |
| CR01005-FW-1002GLF | 10 kOhms | 1 % |
| CR01005-FW-1003GLF | 100 kOhms | 1 % |
| CR01005-FW-2201GLF | 2.2 kOhms | 1 % |
| CR01005-FW-2400GLF | 240 Ohms | 1 % |
Đã phát hành: 2020-05-04
| Đã cập nhật: 2024-03-25