Bourns CR0201 Thick Film Chip Resistors
Bourns CR0201 Thick Film Chip Resistors offer ±1%, ±2%, and ±5% resistance tolerance values from 0 to 10MΩ. These resistors are built using a three-layer termination process with a nickel barrier to prevent leaching and provide excellent solderability. The CR0201 Thick Film Chip Resistors feature a power rating of 1/20W (50mW) at +70°C and require 64% less space than the 0402-size resistors. Ideal applications include test equipment, consumer electronics, industrial equipment, telecommunications, and more.Features
- Requires 64% less space than 0402-size
- Power rating at +70°C = 1/20W (50mW)
- Suitable for most types of soldering processes
- Standard packaging on paper tape and reel
- RoHS compliant
Applications
- Test equipment
- Consumer electronics
- Appliances
- Telecommunications
- Hand-held electronics
- Office equipment
- DC/DC converters in power modules
- Small signal instrumentation
- Industrial equipment
Specifications
- 0 to 10MΩ resistance range
- -55°C to +125°C operating temperature range
- 30V maximum working voltage
- 50V maximum overload voltage
- 50mΩ maximum zero Ω jumper
- 0.5A rated current
- 1A maximum overload current
- Moisture Sensitivity Level (MSL) 1
Đã phát hành: 2016-10-13
| Đã cập nhật: 2022-03-11