Bourns CSI Current Sense Resistors

Bourns CSI Current Sense Resistors feature an electron-beam (EB) welded metal strip, low resistance, low-temperature coefficient of resistance (TCR), and excellent long-term stability. These high-power modules offer a resistance range of <0.1mΩ to 3.5mΩ with ±1% to ±5% resistance tolerance and up to a 15W power rating in four package sizes: 2512, 3920, 4026, and 5930. The 2512 series size also offers low thermal electromotive force (EMF). Bourns CSI Current Sense Resistors are halogen-free, RoHS compliant, and operate in a -55°C to +170°C temperature range. Typical applications include current sensing, voltage division, power modules, frequency converters, and industrial.

Features

  • Electron-beam (EB) welded metal strip
  • High power
  • Excellent long-term stability
  • Low resistance, low TCR
  • Low thermal EMF (Model CSI2H-2512 Series)
  • Halogen free and RoHS compliant

Applications

  • Current sensing
  • Voltage division
  • Power modules
  • Frequency converters
  • Industrial

Specifications

  • Up to 15W power rating at +70°C
  • <0.1mΩ to 3.5mΩ resistance range at +70°C
  • ±1%, ±2%, or ±5% resistance tolerance
  • 2512, 3920, 4026, or 5930 case size
  • 1000hrs load life at maximum load, +130°C terminal temperature
  • <2nH, <3nH, or <5nH inductance
  • ±50PPM/°C TCR - resistive alloy (+20°C to +60°C)
  • ±75PPM/°C, ±100PPM/°C, or ±150PPM/°C temperature coefficient
  • -55°C to +170°C operating temperature range
Đã phát hành: 2023-12-29 | Đã cập nhật: 2024-01-11