Bourns CVH201205 Multilayer Power Chip Inductors
Bourns CVH201205 Multilayer Power Chip Inductors are produced with a ferrite-based core material that offers low magnetic radiation and high current in a small package. These chip inductors adopt advanced multilayer technology to achieve its low profile and provide sufficient current handling capability for power applications. The CVH201205 chip inductors offer inductance of 0.47µΗ to 2.2µΗ and come in a package size of 2mm × 1.25mm × 0.5mm. These chip inductors provide level-one moisture sensitivity. Bourns CVH201205 inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.Features
- -40°C to +85°C operating temperature range
- 0.47µΗ to 2.2µΗ inductance values
- Monolithic construction offers high reliability
- Developed with ferrite-based core material
- Magnetically shielded construction provides low radiation
- Low DC resistance
- Available with 0.5mm low profile
- Provides level-one moisture sensitivity
- RoHS compliant
Applications
- Smartphones
- Digital still cameras/digital video cameras
- Tablets
- SSDs
- HDDs
- Various mobile electronic devices
View Results ( 3 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Điện cảm | Dung sai | Dòng DC tối đa | Điện trở DC tối đa | Tần số tự cộng hưởng | Đóng gói | Kiểu gắn | Kiểu chấm dứt | Số lượng gói tiêu chuẩn | Đóng gói / Vỏ bọc |
|---|---|---|---|---|---|---|---|---|---|---|---|
| CVH201205-1R0M | ![]() |
1 uH | 20 % | 800 mA | 190 mOhms | 90 MHz | Reel | PCB Mount | SMD/SMT | 4000 | 0805 (2012 metric) |
| CVH201205-2R2M | ![]() |
2.2 uH | 20 % | 600 mA | 330 mOhms | 40 MHz | Reel | PCB Mount | SMD/SMT | 4000 | 0805 (2012 metric) |
| CVH201205-R47M | ![]() |
470 nH | 20 % | 1.1 A | 120 mOhms | 100 MHz | Reel | PCB Mount | SMD/SMT | 4000 | 0805 (2012 metric) |
Đã phát hành: 2019-05-31
| Đã cập nhật: 2023-03-22