Bourns CWF1610A 0603 Chip Inductors

Bourns CWF1610A 0603 Chip Inductors offer saturation current from 200mA to 1700mA, rated current from 200mA to 1400mA, and an extended operating temperature range of -55°C to +125°C (temperature rise included). This miniature series features wirewound construction on a ferrite core in a 1.6mm x 1mm x 1mm package. The CWF1610A inductors are designed to deliver a superior power conversion solution and provide exceptional noise filtering and minimal resistance across a wide frequency range. Specifications include an inductance range of 0.1μH to 22μH and a self-resonant frequency (SRF) range of 24MHz to 1150MHz. Bourns CWF1610A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. The series is suitable for automotive systems, DC power lines, and noise filtering applications.

Features

  • Miniature size
  • High self-resonant frequency
  • High current
  • Low DCR
  • Wirewound technology
  • Open construction
  • AEC-Q200 compliant
  • RoHS compliant and halogen free

Applications

  • Automotive systems
  • Noise filters
  • DC power lines

Specifications

  • 1.6mm x 1mm x 1mm dimensions
  • 0.1μH to 22μH inductance range
  • 200mA to 1700mA saturation current
  • 24MHz to 1150MHz range of SRF
  • 200mA to 1400mA current range
  • -55°C to +125°C operating temperature range (temperature rise included)

Typical Curves

Performance Graph - Bourns CWF1610A 0603 Chip Inductors
Đã phát hành: 2025-04-10 | Đã cập nhật: 2025-05-13