Bourns DR334A AEC-Q200 Compliant Line Filters

Bourns DR334A AEC-Q200 Compliant Line Filters are constructed with a ferrite toroid core. The core offers a compact size and high impedance over a broad frequency range to suppress electromagnetic interference (EMI) coming into or leaving the system. The filters have an inductance range of 11µH to 4700µH with an impedance range of 300Ω to 600Ω @ 0.5MHz to 300MHz and a current range of 0.2A to 0.5A. These line filters are available in a bifilar-wound configuration to reach higher common mode impedance and a sector-wound configuration to reach higher differential mode impedance at high frequencies. Bourns DR334A AEC-Q200 Compliant Line Filters are ideal for data, signal, and low current power line noise suppression applications in consumer, industrial, and other markets.

Features

  • Bifilar or sector windings
  • Toroid core, self-shielding, low radiation
  • Wide EMI suppression frequency range
  • AEC-Q200 compliant
  • RoHS compliant
  • Halogen free

Applications

  • Noise filters
  • CANbus
  • EMI suppression for data, signal, and low-current power lines

Schematic

Schematic - Bourns DR334A AEC-Q200 Compliant Line Filters
Đã phát hành: 2020-09-22 | Đã cập nhật: 2024-03-26