Bourns GDT225HE High Energy Gas Discharge Tube Arrestors
Bourns GDT225HE High Energy Gas Discharge Tube Arrestors offer a maximum breakdown voltage of 2000VDC, a maximum follow-on current of 100A, and a minimum insulation resistance of 1GΩ. Features include a fast response time, high surge current rating, stable performance, and a corrosion-resistant design that promotes longevity. These arrestors are UL recognized and provide a volume- and space-saving solution for high-density and space-restricted applications. Suitable applications for GDT225HE arrestors from Bourns include power systems, industrial equipment, surge protective devices (SPDs), and energy storage systems.
Features
- Fast response time
- Wide temperature range
- High surge current rating
- Low capacitance and insertion loss
- Stable performance throughout life
Applications
- SPDs
- Power systems
- Industrial equipment
- Renewable energy (solar/wind) systems
- Energy storage system
Specifications
- ISO 14001, low-impact energy
- 2000VDC maximum breakdown voltage
- 100A maximum follow-on current
- 1GΩ minimum insulation resistance
- <100ns breakdown time
- 1800V to 3000V maximum impulse breakdown voltage
- -40°C to +105°C operating temperature range
Dimensions
Đã phát hành: 2026-03-02
| Đã cập nhật: 2026-03-08