Bourns GDT25H High Voltage Gas Discharge Tube Arrestors

Bourns GDT25H High Voltage Gas Discharge Tube Arrestors feature a surface-mount design and are built with advanced computer simulation techniques. These arrestors offer maximum input voltage limiting ratings in a small, environmentally rugged surface-mount package. GDT25H arrestors from Bourns significantly enhance protection against induced voltage transients, including lightning and AC induction. Due to the enhanced level of protection with a tighter voltage limiting range during fast-rising events, stress on downstream components is reduced when compared to current GDT designs. 

Features

  • Fast response time
  • Wide temperature range
  • High surge current rating
  • Low capacitance and insertion loss
  • Stable performance throughout life

Applications

  • Industrial control panels/MCCs
  • HVAC
  • EV charging
  • BESS/BMS interfaces
  • PV inverter and combiner DC input

Specifications

  • >2GΩ insulation resistance
  • ~70V glow voltage
  • <1A glow to arc transition current
  • <0.6pF capacitance
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns GDT25H High Voltage Gas Discharge Tube Arrestors
Đã phát hành: 2025-12-22 | Đã cập nhật: 2025-12-25