Bourns Hi-Rel MIL Trimpot® Trimming Potentiometers
Bourns Hi-Reliability MIL Trimpot® Trimming Potentiometers offer a surface-mount 4mm square design that meets the EIA/EIAJ/IPC/VECI SMD standard trimmer footprint. MIL Trimpot potentiometers are sealed to withstand board wash processing and feature a pick-and-place centering design with flush adjustment. These potentiometers meet various military specifications, depending on the model, including MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035. Bourns Hi-Reliability MIL Trimpot Trimming Potentiometers offer a 10Ω to 1MΩ resistance range, 500VDC insulation resistance, 200 cycles of rotational life, and temperature tolerance up to +150°C.
Features
- Multiturn construction
- Surface-mount 4mm square design
- Sealed to withstand board wash processing
- Pick-and-place centering design, flush adjustment
Specifications
- MIL-PRF-27208, MIL-PRF-22097, MIL-PRF-39015, and MIL-PRF-39035 standards
- Meets EIA/EIAJ/IPC/VECI SMD standard trimmer footprint
- 10Ω to 1MΩ resistance range
- 500VDC insulation resistance
- 200 cycles of rotational life
- Up to +150°C temperature ratings
- ±5%, ±10% resistance tolerance ratings
- Infinite resolution
Datasheets
Additional Resources
Đã phát hành: 2025-09-02
| Đã cập nhật: 2026-05-05