Bourns MS Riedon™ Bare Metal Element Resistor

Bourns MS Riedon™ Bare Metal Element Resistor is designed for current sensing applications. This resistor features 5W power ratings, ±1% resistance tolerance, 0.005Ω to 0.05Ω resistance range, and ±20PPM/°C Temperature Coefficient of Resistance (TCR). The MS resistor offers <10nH inductance and operates within the -55°C to 275°C temperature range. This resistor is ideal for applications such as smart meters, solar inverters, capacitor recharge/discharge circuits, and motor drives.

Features

  • <10nH inductance
  • 5W power ratings
  • ±1% resistance tolerance
  • 0.005Ω to 0.05Ω resistance range
  • ±20PPM/°C Temperature Coefficient of Resistance (TCR)
  • All welded construction
  • RoHS compliant

Applications

  • Smart meters
  • Solar inverters
  • Motor drives
  • Capacitor recharge/discharge circuits
  • Telecom 5G remote radios
  • Baseband units
  • Current sensors

Product Dimensions

Mechanical Drawing - Bourns MS Riedon™ Bare Metal Element Resistor

Performance Graphs

Performance Graph - Bourns MS Riedon™ Bare Metal Element Resistor
Đã phát hành: 2025-01-06 | Đã cập nhật: 2025-01-13