Bourns NFB Riedon™ ANL Fuse Blocks

Bourns NFB Riedon™ ANL Fuse Block features a heavy-duty phenolic base and a high current rating of up to 500A, providing a durable and safe method for protecting high-current DC systems. This industrial series accepts ANL style fuses, a uniform size regardless of current rating, and an operating temperature range of -40°C to +60°C. The NFB fuse block is RoHS compliant, and the construction includes stainless steel hardware and a transparent touch-safe polycarbonate cover. Bourns NFB Riedon ANL Fuse Block is ideal for applications such as battery chargers, mining, heavy industry, electroplating, solar generators, and wind power.

Features

  • High current rating
  • Accepts ANL style fuses
  • Heavy-duty phenolic base
  • Durable and safe method for protecting high-current DC systems
  • Uniform size regardless of current rating
  • Formerly a Riedon product
  • Stainless steel hardware
  • Cover is clear touch-safe polycarbonate with nylon acorn nuts
  • RoHS compliant

Applications

  • Solar generators
  • Wind power
  • Heavy industry
  • Electroplating
  • Battery chargers
  • Mining

Specifications

  • Up to 500A rated current
  • 32VDC to 130VDC
  • 750VDC dielectric strength (terminal block to base)
  • -40°C to +60°C operating temperature range
  • -55°C to +80°C storage temperature range

Dimensions

Mechanical Drawing - Bourns NFB Riedon™ ANL Fuse Blocks
Đã phát hành: 2024-08-26 | Đã cập nhật: 2024-08-27