Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors offer an inductance range of 0.23mH to 5mH and various turns ratios. These impedance-matching transformers can handle extended and customized values and are AEC-Q200 compliant. The automotive-grade series features a frequency range of 50kHz to 300kHz and above while operating in a temperature range of -40°C to +90°C. Bourns PKSEP6 SMD Transformers enable ideal impedance matching between ultrasonic transducers and driver integrated circuits. Applications include robotics, ultrasonic sensors, ultrasonic park assist, and industrial distance measuring.
Features
- Ferrite core
- EP 6 SMD type
- Shielding for optimized EMC behavior
- 5 U-shaped terminals
- Small size reduces material use
- Eco-logistics-friendly packing
- Recyclable ESD-safe packaging
- ISO 14001, low-impact energy
- Responsibly sourced and produced
- Meets EU 94/62/EC standards
- AEC-Q200 compliant and automotive grade
- RoHS compliant
Applications
- Ultrasonic sensors
- Ultrasonic park assist
- Industrial distance measuring
- Robotics
Specifications
- 0.23mH to 5mH inductance range
- 7.2Ω to 37.5Ω maximum DC resistance
- 50kHz to 300kHz frequency range
- Various turns ratio
- Moisture sensitivity level (MSL) 1
- -40°C to +90°C operating temperature range
Schematic
Dimensions
Đã phát hành: 2025-08-25
| Đã cập nhật: 2025-12-22