Bourns Multilayer Power Chip Inductors

Bourns Multilayer Power Chip Inductors are developed with multilayer technology to achieve a low profile and provide current handling capability for power applications. Bourns Multilayer Power Chip Inductors with monolithic construction offer high reliability. These inductors provide level-one moisture sensitivity. The multilayer chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

Features

  • Monolithic construction offering high reliability
  • Magnetically shielded construction provides low radiation
  • Low DC resistance
  • Low profile
  • RoHS compliant
  • Developed with ferrite based core material

Applications

  • Smartphones
  • Digital still cameras/digital video cameras
  • Tablets
  • SSDs
  • HDDs
  • Various mobile electronic devices
Đã phát hành: 2019-06-11 | Đã cập nhật: 2023-03-22