Bourns PTL01 100mm Slide Potentiometers with LED

Bourns PTL01 100mm Slide Potentiometers with LED feature a 1kΩ to 1MΩ standard resistance range, 30Ω maximum end resistance, and ±20% standard resistance tolerance. The PTL01 Slide Potentiometers include a carbon element, a center detent option, an assortment of resistance tapers, and various lever sizes. PTL01 components offer red, orange, green, amber, and white LED colors. The Bourns PTL01 100mm Slide Potentiometers are ideal for use in a variety of audio applications, including mixing consoles, drum machines, keyboards/synthesizers, and equalizers.

Features

  • Carbon element
  • Red, orange, green, amber, and white LED colors
  • Center detent option
  • Assortment of resistance tapers
  • Various lever sizes

Applications

  • Mixing consoles
  • Drum machines
  • Keyboards and synthesizers
  • Equalizers

Specifications

  • 100mm travel length
  • 10kΩ resistance rating
  • ±20% resistance tolerance
  • 30Ω maximum end resistance
  • 100MΩ minimum insulation resistance at 250VDC
  • 300VAC dielectric withstanding voltage
  • 200mV maximum slider noise
  • Power rating
    • 0.2W linear
    • 0.1W audio
  • -10°C to +55°C operating temperature range
  • 15,000 operational life cycles
  • ±5% resistance to solder heat

Schematic

Schematic - Bourns PTL01 100mm Slide Potentiometers with LED
Đã phát hành: 2016-12-09 | Đã cập nhật: 2022-03-11