Bourns PTVS3-066C-TH High Current Power TVS Diode
Bourns PTVS3-066C-TH High Current Power TVS Diode is designed for use in high-power DC bus clamping applications. This device offers bidirectional port protection and is available with a standoff voltage rating of 66V and a capacitance value of 2nF. The PTVS3-066C-TH TVS diode is a RoHS-compliant, UL-listed, and meets IEC 61000-4-5 8/20μs current surge requirements. This diode is used in high-power DC bus protection, telecom equipment, and industrial equipment.Features
- 3kA, 8/20µs surge capability
- Low clamping voltage under surge
- Bidirectional TVS
- Excellent performance over temperature
- 66V repetitive standoff voltage
- 2nF capacitance
- -55°C to +125°C operating junction temperature range
- Meets IEC 61000-4-5 8/20μs current surge requirements
- RoHS compliant
- UL recognized
Applications
- High-power DC bus protection
- Telecom equipment
- Industrial equipment
Videos
Đã phát hành: 2025-04-24
| Đã cập nhật: 2025-09-26