Bourns SM91523AL Automotive BMS Planar Transformer
Bourns SM91523AL BMS Planar Transformer is a single-channel, reinforced insulation transformer with AEC-Q200 compliance. This transformer is designed for use with the NXP33771 series from NXP Semiconductors and the AD1818 and LTC6804/681X series from Analog Devices Inc. The BMS transformer features a working voltage range of up to 1000VDC, a hipot test isolation voltage up to 3500VAC, and an extended operating temperature range of -40°C to +125°C. Bourns SM91523AL BMS Planar Transformer includes common mode chokes for noise rejection in BMS applications.Features
- AEC-Q200 compliant
- Up to 1000VDC working voltage
- 3500VAC hipot test
- >10.5mm clearance distance
- >11.5mm creepage distance
- Overvoltage category II
- -40°C to +125°C operating temperature range
- RoHS complaint
Videos
Dimensions
Electrical Schematic
Đã phát hành: 2025-06-16
| Đã cập nhật: 2025-10-15