Bourns SRN2010BTA Semi-Shielded Power Inductors
Bourns SRN2010BTA Semi-Shielded Power Inductors are AEC-Q200 compliant and offer semi-shielded construction with a 1mm maximum profile height. These inductors feature a bottom-soldered lead wire for enhanced product reliability and a wide operating temperature range of -55°C to +125°C. Specifications include a ferrite core, enameled copper wire, magnetic resin coating, and a 22µH maximum inductance rating. Applications for the SRN2010BTA inductors from Bourns include automotive systems, DC-DC converters, power supplies, and consumer electronics.Features
- AEC-Q200 compliant
- Semi-shielded construction
- Enhanced product reliability
- Soldered lead wire
- 1mm maximum profile
- Ferrite core
- Enameled copper wire
- Magnetic resin coating
- 22µH maximum inductance rating
- -55°C to +125°C operating temperature range
Applications
- Automotive systems
- DC-DC converters
- Power supplies
- Consumer electronics
Dimensions
Recommended Layout
Đã phát hành: 2025-07-01
| Đã cập nhật: 2025-07-29