Bourns SRN2508A Semi-Shielded Automotive Power Inductors

Bourns SRN2508A Semi-Shielded Power Inductors offer semi-shielded construction, a low 0.8mm (max) profile, and an inductance range of 0.47 to 10μH. Bourns SRN2508A series is AEC-Q200 qualified, RoHS compliant, and halogen-free. This series is ideal for automotive systems, wearable devices, hard-disk drives, solid-state drives, smartphones, LCD displays, DC/DC converters, and power supplies.

Features

  • Semi-shielded construction
  • Ferrite core
  • 0.8mm maximum low-profile
  • 0.47μH to 10μH inductance range
  • AEC-Q200 qualified
  • RoHS compliant and halogen-free

Applications

  • Automotive systems
    • Driver assistant
    • Information
    • Entertainment
  • Lighting
  • Wearable devices
  • Hard-disk drives, solid-state drives
View Results ( 9 ) Page
Mã Phụ tùng Điện cảm Dòng DC tối đa Điện trở DC tối đa Dòng bão hòa
SRN2508A-1R0M 1 uH 1.2 A 120 mOhms 1.75 A
SRN2508A-100M 10 uH 450 mA 930 mOhms 550 mA
SRN2508A-3R3M 3.3 uH 850 mA 300 mOhms 1.1 A
SRN2508A-4R7M 4.7 uH 700 mA 400 mOhms 900 mA
SRN2508A-6R8M 6.8 uH 550 mA 670 mOhms 750 mA
SRN2508A-R47M 470 nH 1.45 A 80 mOhms 2.5 A
SRN2508A-1R5M 1.5 uH 1.05 A 170 mOhms 1.65 A
SRN2508A-2R2M 2.2 uH 950 mA 210 mOhms 1.4 A
SRN2508A-R68M 680 nH 1.35 A 100 mOhms 2.05 A
Đã phát hành: 2017-10-17 | Đã cập nhật: 2022-03-11