Bourns SRN5040TA Semi-Shielded Power Inductors
Bourns SRN5040TA Semi-Shielded Power Inductors offer a rated current of up to 8A and are ideal for DC/DC converters and power supplies. These inductors feature an inductance range of 0.6µH to 100µH and an operating temperature range of -55°C to +125°C. The series is AEC-Q200 compliant, halogen free, and RoHS compliant. Bourns SRN5040TA inductors are ideal for providing power management to LED lighting, control circuits, and GPS units.Features
- Semi-shielded construction
- 0.6μH to 100μH inductance range
- Rated current up to 8A
- -55°C to +125°C operating temperature range
- AEC-Q200 compliant
- Halogen free and RoHS compliant
Applications
- DC/DC converters
- Power supplies
Đã phát hành: 2018-10-03
| Đã cập nhật: 2025-09-12