Bourns SRP-C High Current, Shielded Power Inductors

Bourns SRP-C High Current, Shielded Power Inductors offer a 0.1µH to 33µH inductance range, 55A maximum heating current, and -40°C to +125°C operating temperature range. These inductors are designed to meet today's high current density requirements in various consumer electronics applications. The SRP-C inductors feature a low buzz noise, shielding construction, and metal alloy powder core. Bourns SRP-C High Current, Shielded Power Inductors are ideal for DC/DC converters and power supplies in consumer, industrial, and telecom electronics applications.

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • Halogen-free, RoHS compliant

Applications

  • DC/DC converters
  • Power supplies

Specifications

  • 0.1µH to 33µH inductance range
  • 1.1A to 55A heating current
  • 1.3A to 105A saturation current
  • -40°C to +125°C operating temperature
  • Dimensions
    • Minimum: 3.5mm x 3.2mm x 1mm
    • Maximum: 13.5mm x 12.6mm x 6.2mm
Đã phát hành: 2020-03-09 | Đã cập nhật: 2024-03-21