Bourns SRP0410F Shielded Power Inductors

Bourns SRP0410F Shielded Power Inductors are constructed using flat wire for DC resistance (DCR) as low as 19mΩ and improved efficiency in a compact low-profile package with 4.3mm x 4.1mm x 0.8mm dimensions. The SRP0410F series offers a 0.47µH to 10µH inductance range with ±20% tolerance, 1.7A to 7.5A heating current range, and 1.7A to 8.2A saturation current range. Bourns SRP0410F Shielded Power Inductors are designed with a metal alloy powder core and shielded construction for low radiation and low buzz noise. These inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 0.8mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 19mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 4.3mm x 4.1mm x 0.8mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 1.7A to 7.5A heating current Irms
  • 1.7A to 8.2A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0410F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0410F Shielded Power Inductors
Đã phát hành: 2024-10-31 | Đã cập nhật: 2024-11-03