Bourns SRP0610F Shielded Power Inductors

Bourns SRP0610F Shielded Power Inductors feature a 6.1mm x 6.1mm footprint with a low 0.8mm profile and flat wire construction that reduces DC resistance (DCR) to as low as 17mΩ for improved efficiency. The SRP0610F modules are available in an inductance range from 0.47µH to 10µH with ±20% tolerance, a heating current of 2.3A to 8.2A, and a saturation current of 3.5A to 10.5A. The compact inductor design uses a metal alloy powder core and shielded construction for low radiation and low buzz noise. Bourns SRP0610F Shielded Power Inductors are halogen free and RoHS compliant. Typical applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 0.8mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 17mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 6.1mm x 6.1mm x 0.8mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 2.3A to 8.2A heating current Irms
  • 3.5A to 10.5A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0610F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0610F Shielded Power Inductors
Đã phát hành: 2024-10-31 | Đã cập nhật: 2024-11-03