Bourns SRP1024HMCT Shielded Power Inductors

Bourns SRP1024HMCT Shielded Power Inductors feature a low profile of 2.2mm (minimum) and operate over a temperature range of -40°C to +125°C. These Bourns shielded power inductors provide low radiation due to shielding, low buzz noise, a high rated current of 50A, and low DC resistance (DCR) of 0.4mΩ. Applications include point-of-load (PoL) converters and data centers.

Features

  • Shielded construction - low radiation
  • Low buzz noise
  • Hot press molding process
  • 2.2mm to 2.4mm low profile
  • High current
  • Low DCR
  • RoHS compliant and halogen-free

Applications

  • PoL converters
  • Data centers

Specifications

  • 0.075µH inductance at 100KHz/1V
  • ±20% tolerance
  • 0.4mΩ ±5% DCR
  • 50A typical rated current (IRMS)
  • 65A saturation current (ISAT)
  • -40°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Bourns SRP1024HMCT Shielded Power Inductors

Electrical schematic

Schematic - Bourns SRP1024HMCT Shielded Power Inductors
Đã phát hành: 2025-07-24 | Đã cập nhật: 2025-08-04