Bourns SRP1040VA AEC-Q200 Shielded Power Inductors

Bourns SRP1040VA AEC-Q200 Shielded Power Inductors offer a 1µH to 68µH inductance range, 3.5A to 29A saturation current, and -55°C to +180°C operating temperature range. These inductors are built with a new metal alloy powder formulation and round enamel-coated copper wire, allowing for an extremely high operating temperature that makes them AEC-Q200 compliant. Bourns SRP1040VA Inductors are well suited for DC/DC converters and power supplies where higher inductor reliability at elevated operating temperatures may be required. 

Features

  • Shielded construction
  • Metal alloy powder core
  • High saturation current
  • Low buzz noise
  • RoHS compliant and halogen free

Applications

  • DC/DC converters
  • Power supplies

Specifications

  • AEC-Q200 compliant
  • +180°C high operating temperature
  • 1µH to 68µH inductance range
  • 3.5A to 27A heating current
  • 3.5A to 29A saturation current
  • 11mm x 10mm x 3.8mm dimensions
Đã phát hành: 2020-03-06 | Đã cập nhật: 2024-03-20